Unidirectional transient voltage suppressor diode featuring 15000W peak reverse power dissipation and a 60V repetitive peak reverse voltage rating. This silicon diode offers a breakdown voltage minimum of 66.7V and a maximum clamping voltage of 97.3V. Designed with a single element and two axial terminals, it operates across a temperature range of -55°C to 150°C. The plastic package houses a 2-terminal configuration for efficient transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Protek 15KPA60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 97.3 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KPA60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.