This silicon-based bidirectional transient voltage suppressor diode features a maximum reverse voltage of 300V and a maximum non-repetitive peak reverse power dissipation of 30kW. The device has a minimum breakdown voltage of 334V and a maximum clamping voltage of 484V. It is available in a 2-pin axial package with a maximum power dissipation of 8W.
Protek 30KPA300CA-LF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Breakdown Voltage-Min | 334 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 484 |
| Breakdown Voltage-Nom | 334 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 30KPA300CA-LF to view detailed technical specifications.
No datasheet is available for this part.