
The 30KPA360CA-LF transient voltage suppressor from Protek is a bidirectional device with a reverse breakdown voltage of 400V and a reverse standoff voltage of 360V. It can withstand a peak pulse current of 55A and a peak pulse power of 30kW. Operating temperature range is from -55°C to 150°C. This component is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 55A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 400V |
| Reverse Standoff Voltage | 360V |
| RoHS Compliant | Yes |
| RoHS | Compliant |