The 30KPA64A-LF transient voltage suppressor from Protek features a clamping voltage of 104V and a reverse breakdown voltage of 71.1V. It can withstand a peak pulse power of 30kW and a peak pulse current of 294A. Operating temperatures range from -55°C to 150°C. The device is available in a through-hole package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 104V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |