The Protek 5.0SMDJ15-T13 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 15V and a maximum power dissipation of 6.5W. It has a JEDEC package code of DO-214AB and a maximum operating temperature of 150°C. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a minimum operating temperature of -55°C and a non-repetitive peak reverse power dissipation of 28kW.
Protek 5.0SMDJ15-T13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 28000 |
| Breakdown Voltage-Max | 20.4 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.