Trans Voltage Suppressor Diode, 15000W, 31.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 53V |
| Leakage Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 15kW |
| Reverse Breakdown Voltage | 36V |
| Reverse Standoff Voltage | 31.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |