The CP24-LF-T7 is a 6-pin dual transient voltage suppressor diode from Protek. It features a silicon diode element material and a unidirectional polarity. The device has a maximum reverse voltage of 24V and a minimum breakdown voltage of 26.7V. It can handle a maximum non-repetitive peak reverse power dissipation of 200mW. The CP24-LF-T7 is packaged in a 6-pin R-PDSO-G6 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.30.80.00 |
| REACH | Compliant |
| Military Spec | False |