Sign in to ask questions about the Protek CSP040605C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protek CSP040605C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | Flip-Chip |
| Package/Case | Flip-Chip |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.57(Max) |
| Package Width (mm) | 1.07(Max) |
| Package Height (mm) | 0.2(Max) |
| Seated Plane Height (mm) | 0.3(Max) |
| Pin Pitch (mm) | 0.56(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 0U8A3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Protek CSP040605C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.