
Protek DA05CM-LF technical specifications.
| Capacitance | 5E-10F |
| Clamping Voltage-Max | 24.6V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Power Dissipation | 800W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek DA05CM-LF to view detailed technical specifications.
No datasheet is available for this part.