The DA05CP is a 6-element bidirectional TVS diode from Protek, featuring a clamping voltage of 24.6V and a peak pulse current of 45A. It has a reverse breakdown voltage of 6V and a reverse standoff voltage of 5V. This device is designed to operate over a temperature range of -55°C to 150°C and is available in a PDIP package with through hole mounting. The DA05CP is not RoHS compliant.
Sign in to ask questions about the Protek DA05CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protek DA05CP technical specifications.
| Package/Case | PDIP |
| Clamping Voltage | 24.6V |
| Leakage Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek DA05CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.