The DA05CP-LF is a 6-element bidirectional TVS diode with a clamping voltage of 24.6V and a minimum breakdown voltage of 6V. It has a peak pulse current of 45A and a peak pulse power of 800W. The device is packaged in a PDIP-16 case and is suitable for through-hole mounting. The DA05CP-LF operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Protek DA05CP-LF technical specifications.
| Package/Case | PDIP |
| Clamping Voltage | 24.6V |
| Clamping Voltage-Max | 24.6V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Dissipation | 800W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.