
Trans Voltage Suppressor Diode, 800W, 5V V(RWM), Unidirectional, 6 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, DIP-8
Protek DA05M-LF technical specifications.
| Package/Case | PDIP |
| Clamping Voltage | 24.6V |
| Leakage Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 800W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
