Protek DALC112S1 technical specifications.
| Capacitance | 7pF |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 6 |
| Operating Supply Voltage | 1.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Protek DALC112S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
