The DALC112S1-LF-T7 is a unidirectional transient voltage suppressor diode from Protek. It is packaged in a lead-free SO package with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a working voltage of 20V and a leakage current of 20nA. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Protek DALC112S1-LF-T7 technical specifications.
| Package/Case | SO |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.