Protek DLZ-17 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 15 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 19.2 |
| Non-rep Peak Rev Power Dis-Max | 1300 |
| Clamping Voltage-Max | 37.4 |
| Breakdown Voltage-Nom | 19.2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek DLZ-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.