
The GBLC03CI-LF-T7 is a bidirectional transient voltage suppressor diode with a clamping voltage of 7V and a capacitance of 0.6pF. It operates over a temperature range of -55°C to 150°C and has a working voltage of 3V. The device is packaged in a Tape and Reel format and is RoHS compliant. The GBLC03CI-LF-T7 has a leakage current of 5uA and is not radiation hardened.
Protek GBLC03CI-LF-T7 technical specifications.
| Capacitance | 0.6pF |
| Clamping Voltage | 7V |
| Depth | 1.45mm |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
