The GBLC03CIDNHP-T75 is a bidirectional transient voltage suppressor diode with a breakdown voltage of 4V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a silicon diode element material and operates over a temperature range of -55°C to 150°C. The device is packaged in a 2-terminal R-PBCC-N2 package with a bottom terminal position.
Protek GBLC03CIDNHP-T75 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.