Sign in to ask questions about the Protek GBLC08C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protek GBLC08C technical specifications.
| Capacitance | 3pF |
| Clamping Voltage | 13.4V |
| Depth | 1.45mm |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Length | 1.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek GBLC08C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
