The Protek LCD12C is a 16-pin bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a reverse voltage of up to 12V and a maximum non-repetitive peak reverse power dissipation of 800mW. The diode is constructed from silicon and has a nominal breakdown voltage of 13.3V. It is packaged in a 16-pin R-PDIP-T16 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Protek LCD12C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protek LCD12C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 16 |
| Number of Elements | 16 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 800 |
| Clamping Voltage-Max | 23.5 |
| Breakdown Voltage-Nom | 13.3 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek LCD12C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.