The Protek MSMF05LC-P-T7 is a 5-pin dual silicon transient voltage suppressor diode with a maximum reverse voltage of 5V and a minimum breakdown voltage of 6V. It can handle a maximum non-repetitive peak reverse power dissipation of 25W. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is packaged in a 5-pin R-PDSO-F5 package.
Protek MSMF05LC-P-T7 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.