Trans Voltage Suppressor Diode, 250W, 3.3V V(RWM), Bidirectional, 6 Element, Silicon, ROHS AND REACH COMPLIANT, FLIP CHIP-6
Protek P0406FC3.3C-LF-T75-1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| Pin Count | 6 |
| Number of Elements | 6 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek P0406FC3.3C-LF-T75-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.