The Protek P30KP220CA is a silicon bidirectional TVS diode with a maximum reverse voltage of 220V and a breakdown voltage of 245V. It can handle a non-repetitive peak reverse power dissipation of 30kW and a clamping voltage of 356V. The diode is available in an axial package with 2 pins. It is designed for use as a transient voltage suppressor.
Protek P30KP220CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 220 |
| Breakdown Voltage-Min | 245 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 356 |
| Breakdown Voltage-Nom | 245 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek P30KP220CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.