Fuse Chip Fast Acting 1.5A 24V SMD Solder Pad 1 X 0.52 X 0.35mm T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 24V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.076A²s |
| Typical Cold Resistance | 0.058Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |