Trans Voltage Suppressor Diode, 15000W, 708V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, PHP, 2 PIN
Protek PHP500 technical specifications.
| Clamping Voltage | 1.292kV |
| Leakage Current | 250uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Pulse Current | 11.6A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 835V |
| Reverse Standoff Voltage | 708V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.