
The PLC03-3.3-LF-T7 is a transient voltage suppressor with a working voltage of 3V and clamping voltage of 18V. It operates over a temperature range of -55°C to 150°C and is packaged in a SO package with a length of 5mm and depth of 4mm. The device is lead-free and RoHS compliant, and is available in tape and reel packaging.
Protek PLC03-3.3-LF-T7 technical specifications.
| Capacitance | 25pF |
| Package/Case | SO |
| Clamping Voltage | 18V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Protek PLC03-3.3-LF-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.