Trans Voltage Suppressor Diode, 500W, 1V V(RWM), Bidirectional, 8 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8
Checking distributor stock and pricing after the page loads.
Protek PLC496-LF technical specifications.
| Clamping Voltage-Max | 12.5V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 2.5V |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.