The Protek PLC496-LF-T7 is an 8-element bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 2.5V and a maximum non-repetitive peak reverse power dissipation of 500W. It features a silicon diode element material and a dual terminal position. The device is packaged in an 8-pin R-PDSO-G8 package. The Protek PLC496-LF-T7 operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Protek PLC496-LF-T7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 8 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 1 |
| Breakdown Voltage-Min | 2.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.