The PLC497-LF-T13 is a unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 1.3V and a maximum non-repetitive peak reverse power dissipation of 200mW. It features a dual terminal position and a pin count of 3. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is packaged in a R-PDSO-G3 package type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 1 |
| Breakdown Voltage-Min | 1.3 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 5 |
| Breakdown Voltage-Nom | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |