The PLCDA03 is a bidirectional transient voltage suppressor with a clamping voltage of 10.9V and a working voltage of 3.3V. It has a capacitance of 5pF and is packaged in a SO package type. The device is available in rail or tube packaging and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Protek PLCDA03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protek PLCDA03 technical specifications.
| Capacitance | 5pF |
| Package/Case | SO |
| Clamping Voltage | 10.9V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 125uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek PLCDA03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.