
Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power and 500W power dissipation. Features a 3.3V reverse standoff voltage and 3.3V working voltage, with a minimum breakdown voltage of 4.5V and a clamping voltage of 10.9V (max 7V). This silicon component provides ESD protection, operates bidirectionally, and is housed in a surface-mount SOP-8 package. It boasts a low leakage current of 125µA, a capacitance of 5pF, and operates across a wide temperature range from -55°C to 150°C. RoHS and REACH compliant, lead-free.
Protek PLCDA03-LF technical specifications.
| Capacitance | 5pF |
| Package/Case | SO |
| Clamping Voltage | 10.9V |
| Clamping Voltage-Max | 7V |
| Depth | 4mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 125uA |
| Length | 5mm |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 125uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Pulse Current | 125A |
| Peak Pulse Power | 500W |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Protek PLCDA03-LF to view detailed technical specifications.
No datasheet is available for this part.
