The PLCDA03C-6 is a transient voltage suppressor with a bidirectional configuration and a working voltage of 3.3V. It has a clamping voltage of 7V and a maximum operating temperature of 150°C. The device is packaged in a SO package type, which has a length of 5mm and a depth of 4mm. The PLCDA03C-6 is available in rail/Tube packaging and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Protek PLCDA03C-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protek PLCDA03C-6 technical specifications.
| Capacitance | 8pF |
| Package/Case | SO |
| Clamping Voltage | 7V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 125uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek PLCDA03C-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.