Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 12 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
Protek PLCDA03C-6-LF technical specifications.
| Capacitance | 8E-12F |
| Package/Case | SOIC |
| Clamping Voltage-Max | 20V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 4.5V |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.