The PLCDA03C-6-LF-T7 is a bidirectional TVS diode from Protek with a clamping voltage of 7V and a working voltage of 3.3V. It is available in an SO-8 package and is RoHS compliant. The diode has a capacitance of 8pF and a leakage current of 125uA. It operates over a temperature range of -55°C to 150°C and is packaged in tape and reel.
Protek PLCDA03C-6-LF-T7 technical specifications.
| Capacitance | 8pF |
| Package/Case | SO |
| Clamping Voltage | 7V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 125uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.