
Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power and 12A peak pulse current. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and 49V clamping voltage. This surface mount device, housed in an SOP-8 package, operates from -55°C to 150°C and includes 4 silicon elements with 5pF capacitance. RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Package/Case | SO |
| Clamping Voltage | 49V |
| Clamping Voltage-Max | 49V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |
