The PLR3304 is a 10-pin dual unidirectional silicon TVS diode from Protek, featuring a maximum reverse voltage of 3.3V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a pin count of 10 and a terminal position of dual. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The PLR3304 is packaged in a R-PDSO-N10 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |