The PLRO1210-190-T7 PTC resettable fuse from Protek features a hold current of 1.9A and a trip current of 4.9A. It has a maximum voltage rating of 6VDC and a maximum current rating of 50mA. The typical power dissipation is 1W. This component is available in a 1210 package and is suitable for surface mount applications. It operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Hold Current | 1.9A |
| Trip Current | 4.9A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 50A |
| Typical Power Dissipation | 1W |
| Number of Terminals | 2 |
| Package/Case | 1210 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |