AC/DC Power Supply Single-OUT 5V 20A 100W 8-Pin
Protek PM100-10A technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 20A |
| Maximum Output Power | 100W |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.