Protek PM300-13C technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 20A |
| Maximum Output Power | 300W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PM300-13C to view detailed technical specifications.
No datasheet is available for this part.