AC/DC Power Supply Quad-OUT 3.3V/5.1V/12V/12V 35A/22A/4A/4A 250W
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 4 |
| Output Voltage | 3.3|5.1|12|12V |
| Maximum Output Current | 35|22|4|4A |
| Maximum Output Power | 250W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |