AC/DC Power Supply Quad-OUT 24V/12V/12V/12V 6.3A/10A/4A/4A 300W
Checking distributor stock and pricing after the page loads.
| Number of Outputs | 4 |
| Output Voltage | 24|12|12|12V |
| Maximum Output Current | 6.3|10|4|4A |
| Maximum Output Power | 300W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |