AC/DC Power Supply Quad-OUT 5.1V/15V/15V/24V 35A/8A/4A/2.5A 300W
Checking distributor stock and pricing after the page loads.
Protek PM300-41C technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 5.1|15|15|24V |
| Maximum Output Current | 35|8|4|2.5A |
| Maximum Output Power | 300W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.