AC/DC Power Supply Dual-OUT 5V/24V 6A/1A 40W Medical 8-Pin
Checking distributor stock and pricing after the page loads.
Protek PM42-25C technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 6|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.9A |
| Tolerance | 3|5% |
| Ripple & Noise | 1% |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.