AC/DC Power Supply Single-OUT 36V 11.12(Convection)A/13.89(Forced Air)A 500W
Protek PM500-17B technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 11.12(Convection)|13.89(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5.2A |
| Tolerance | ±2% |
| Ripple & Noise | 360mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.