AC/DC Power Supply Dual-OUT 5V/24V 6A/1.5A 55W 8-Pin
Protek PM60-25A technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 6|1.5A |
| Maximum Output Power | 55W |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PM60-25A to view detailed technical specifications.
No datasheet is available for this part.