AC/DC Power Supply Single-OUT 27V 24.1A 650W
Protek PM650-15C technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Maximum Output Current | 24.1A |
| Maximum Output Power | 650W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.