AC/DC Power Supply Dual-OUT 24V/15V 18A/18A 650W
Protek PM650-21C technical specifications.
| Number of Outputs | 2 |
| Output Voltage | 24|15V |
| Maximum Output Current | 18|18A |
| Maximum Output Power | 650W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.