AC/DC Power Supply Triple-OUT 48V/15V/5.1V 9A/18A/10A 650W
Protek PM650-37C technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 48|15|5.1V |
| Maximum Output Current | 9|18|10A |
| Maximum Output Power | 650W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.