The PMAD1109-LF is a 14-pin dual silicon transient voltage suppressor diode from Protek. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is unidirectional and has a maximum reverse voltage of 50V. It can handle a non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 0.5W. The PMAD1109-LF is packaged in a 14-pin PDIP package.
Protek PMAD1109-LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 14 |
| Number of Elements | 7 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.