Protek PMP135-14 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24 to 25V |
| Maximum Output Current | 5.63A |
| Maximum Output Power | 135W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP135-14 to view detailed technical specifications.
No datasheet is available for this part.