Protek PMP135-18 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 46 to 50V |
| Maximum Output Current | 2.94A |
| Maximum Output Power | 135W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP135-18 to view detailed technical specifications.
No datasheet is available for this part.